Part Details for LH2101D/883B by Raytheon Semiconductor
Overview of LH2101D/883B by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH2101D/883B
LH2101D/883B CAD Models
LH2101D/883B Part Data Attributes
|
LH2101D/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LH2101D/883B
Raytheon Semiconductor
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LH2101D/883B
This table gives cross-reference parts and alternative options found for LH2101D/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH2101D/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM2108Q | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | Precision Monolithics Inc | LH2101D/883B vs PM2108Q |
M38510/10106BEA | Operational Amplifier, 2 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | LH2101D/883B vs M38510/10106BEA |
JM38510/10106BEA | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, CDIP16, | Precision Monolithics Inc | LH2101D/883B vs JM38510/10106BEA |
JM38510/10106BEA | DUAL OP-AMP, 500uV OFFSET-MAX, CDIP16, 0.250 X 0.875 INCH, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | LH2101D/883B vs JM38510/10106BEA |
LH2108D/883B | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, | Raytheon Semiconductor | LH2101D/883B vs LH2108D/883B |
M38510/10106BEA | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16, Operational Amplifier | Analog Devices Inc | LH2101D/883B vs M38510/10106BEA |
M38510/10105BEX | Operational Amplifier, 2 Func, 3000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | Micross Components | LH2101D/883B vs M38510/10105BEX |
LH2108AD | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, CDIP16, HERMETIC SEALED, DIP-16, Operational Amplifier | Linear Technology | LH2101D/883B vs LH2108AD |
LH2108AD/883B | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, DIP-16, Operational Amplifier | National Semiconductor Corporation | LH2101D/883B vs LH2108AD/883B |
M38510/10105BEA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | LH2101D/883B vs M38510/10105BEA |