Part Details for LH2108D/883B by Raytheon Semiconductor
Overview of LH2108D/883B by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LH2108D/883B
LH2108D/883B CAD Models
LH2108D/883B Part Data Attributes
|
LH2108D/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LH2108D/883B
Raytheon Semiconductor
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 25000 | |
Wideband | NO |
Alternate Parts for LH2108D/883B
This table gives cross-reference parts and alternative options found for LH2108D/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH2108D/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH2101D/883B | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP16, | Raytheon Semiconductor | LH2108D/883B vs LH2101D/883B |
JM38510/10106BEA | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, CDIP16, | Precision Monolithics Inc | LH2108D/883B vs JM38510/10106BEA |
M38510/10105BEA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | LH2108D/883B vs M38510/10105BEA |
M38510/10106BEX | Operational Amplifier, 2 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | e2v technologies | LH2108D/883B vs M38510/10106BEX |
M38510/10105BEA | Operational Amplifier, 2 Func, 3000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | Raytheon Semiconductor | LH2108D/883B vs M38510/10105BEA |
LH2108AD | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | LH2108D/883B vs LH2108AD |
PM2108Q | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, CDIP16, HERMETIC SEALED, CERDIP-16, Operational Amplifier | Analog Devices Inc | LH2108D/883B vs PM2108Q |
LH2101AD/883B | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP16, | Raytheon Semiconductor | LH2108D/883B vs LH2101AD/883B |
M38510/10106BEX | Operational Amplifier, 2 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | LH2108D/883B vs M38510/10106BEX |
M38510/10106BEA | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | LH2108D/883B vs M38510/10106BEA |