LH0002H/883 vs LM110H feature comparison

LH0002H/883 National Semiconductor Corporation

Buy Now Datasheet

LM110H National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY BCY
Package Description TO-99, CAN8,.2 METAL CAN, TO-5, 8 PIN
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 10 µA 0.01 µA
Bandwidth (3dB)-Nom 30 MHz 20 MHz
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -12 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code TO-99 TO-5
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Nom 200 V/us 30 V/us
Supply Current-Max 10 mA 4 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 12 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 4
Bias Current-Max (IIB) @25C 0.003 µA
Input Offset Voltage-Max 6000 µV

Compare LH0002H/883 with alternatives

Compare LM110H with alternatives