Part Details for LGX2H221MELB45 by Nichicon Corporation
Overview of LGX2H221MELB45 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LGX2H221MELB45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4427
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2H221MELB45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $5.5000 | Buy Now |
DISTI #
493-6800-ND
|
DigiKey | CAP ALUM 220UF 20% 500V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
194 In Stock |
|
$4.7797 / $8.4300 | Buy Now |
DISTI #
647-LGX2H221MELB45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 500 Volts 20% RoHS: Compliant | 0 |
|
$4.7700 / $8.4300 | Order Now |
DISTI #
77780730
|
Verical | Cap Aluminum Lytic 220uF 500V 20% (30 X 45mm) Snap-In 10mm 1330mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 472 |
|
$7.5880 / $9.0160 | Buy Now |
DISTI #
LGX2H221MELB45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 220uF 500 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$4.7200 / $5.6300 | Buy Now |
DISTI #
LGX2H221MELB45
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 500VDC, Ø30x45mm, ±20% Min Qty: 1 | 472 |
|
$6.2400 / $8.8800 | Buy Now |
Part Details for LGX2H221MELB45
LGX2H221MELB45 CAD Models
LGX2H221MELB45 Part Data Attributes
|
LGX2H221MELB45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2H221MELB45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.99 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGX2H221MELB45
This table gives cross-reference parts and alternative options found for LGX2H221MELB45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2H221MELB45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
227LMU500M2DG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | LGX2H221MELB45 vs 227LMU500M2DG |
B43547A6227M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGX2H221MELB45 vs B43547A6227M082 |
500MXG220MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2H221MELB45 vs 500MXG220MEFCSN30X45 |
B43547A6227M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGX2H221MELB45 vs B43547A6227M087 |
ELX227M500AS5AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | LGX2H221MELB45 vs ELX227M500AS5AV |
500MXG220MOOESN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2H221MELB45 vs 500MXG220MOOESN30X45 |
LGN2H221MEUB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LGX2H221MELB45 vs LGN2H221MEUB45 |
LGN2H221MEKB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LGX2H221MELB45 vs LGN2H221MEKB45 |
ELX227M500AS5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LGX2H221MELB45 vs ELX227M500AS5AA |
500VXG220MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | LGX2H221MELB45 vs 500VXG220MEFCSN30X45 |