Part Details for 500MXG220MOOESN30X45 by Rubycon Corporation
Overview of 500MXG220MOOESN30X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500MXG220MOOESN30X45
500MXG220MOOESN30X45 CAD Models
500MXG220MOOESN30X45 Part Data Attributes
|
500MXG220MOOESN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
500MXG220MOOESN30X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.99499 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 500MXG220MOOESN30X45
This table gives cross-reference parts and alternative options found for 500MXG220MOOESN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500MXG220MOOESN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD227M500AS5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 500MXG220MOOESN30X45 vs ELD227M500AS5AA |
ELD227M500AS5AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 500MXG220MOOESN30X45 vs ELD227M500AS5AV |
MAL215989221E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | 500MXG220MOOESN30X45 vs MAL215989221E3 |
ELXS501VSN221MR45S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 500MXG220MOOESN30X45 vs ELXS501VSN221MR45S |
B43547A6227M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXG220MOOESN30X45 vs B43547A6227M067 |
500VXG220MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 500MXG220MOOESN30X45 vs 500VXG220MEFCSN30X45 |
EKMS501VNN221MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 500MXG220MOOESN30X45 vs EKMS501VNN221MR45S |
ELX227M500AS5AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | 500MXG220MOOESN30X45 vs ELX227M500AS5AV |
EKMS501LIN221MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 500MXG220MOOESN30X45 vs EKMS501LIN221MR45S |
ELX227M500AS5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 500MXG220MOOESN30X45 vs ELX227M500AS5AA |