Part Details for ELX227M500AS5AA by KEMET Corporation
Overview of ELX227M500AS5AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ELX227M500AS5AA
ELX227M500AS5AA CAD Models
ELX227M500AS5AA Part Data Attributes
|
ELX227M500AS5AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELX227M500AS5AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1508 mΩ | |
Leakage Current | 1043.6 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELX227M500AS5AA
This table gives cross-reference parts and alternative options found for ELX227M500AS5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELX227M500AS5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD227M500AS5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ELX227M500AS5AA vs ELD227M500AS5AA |
ELD227M500AS5AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ELX227M500AS5AA vs ELD227M500AS5AV |
MAL215989221E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | ELX227M500AS5AA vs MAL215989221E3 |
ELXS501VSN221MR45S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | ELX227M500AS5AA vs ELXS501VSN221MR45S |
B43547A6227M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | ELX227M500AS5AA vs B43547A6227M067 |
500VXG220MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | ELX227M500AS5AA vs 500VXG220MEFCSN30X45 |
EKMS501VNN221MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | ELX227M500AS5AA vs EKMS501VNN221MR45S |
ELX227M500AS5AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | ELX227M500AS5AA vs ELX227M500AS5AV |
EKMS501LIN221MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | ELX227M500AS5AA vs EKMS501LIN221MR45S |
500MXG220MOOESN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELX227M500AS5AA vs 500MXG220MOOESN30X45 |