LGG2W471MEKB45
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF,

Overview of LGG2W471MEKB45 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for LGG2W471MEKB45 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LGG2W471MEKB45 by Nichicon Corporation

LGG2W471MEKB45
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Length
45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1550 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. LGG2W471MEKB45
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for LGG2W471MEKB45

This table gives cross-reference parts and alternative options found for LGG2W471MEKB45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2W471MEKB45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGG2W471MEUB45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation LGG2W471MEKB45 vs LGG2W471MEUB45
450MXH470MSN30X45 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation LGG2W471MEKB45 vs 450MXH470MSN30X45
LGL2W471MEUB45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation LGG2W471MEKB45 vs LGL2W471MEUB45
HU2W471MCZS6WPPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, Hitachi Ltd LGG2W471MEKB45 vs HU2W471MCZS6WPPF
HU2W471MRZS6WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, Hitachi Ltd LGG2W471MEKB45 vs HU2W471MRZS6WPEC
HU2W471MEZS6WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, Hitachi Ltd LGG2W471MEKB45 vs HU2W471MEZS6WPEC
477LMH450MZDG Aluminum Electrolytic Capacitor, Cornell Dubilier Electronics Inc LGG2W471MEKB45 vs 477LMH450MZDG
450MXH470MEFCSN30X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Rubycon Corporation LGG2W471MEKB45 vs 450MXH470MEFCSN30X45
EKMR451VSN471MR45S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LGG2W471MEKB45 vs EKMR451VSN471MR45S
HU2W471MCZS6WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, Hitachi Ltd LGG2W471MEKB45 vs HU2W471MCZS6WPEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGG2W471MEKB45 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGG2W471MEKB45 by Nichicon Corporation

  • Please alert me when LGG2W471MEKB45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGG2W471MEKB45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGG2W471MEKB45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGG2W471MEKB45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGG2W471MEKB45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGG2W471MEKB45 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: