-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8802
|
Newark | Cap, 470Μf, 450V, Alu Elec, Snap-In, Capacitance:470Μf, Voltage Rating:450V, Product Range:Mxh Series, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Diameter:30Mm, rohs Compliant: Yes |Rubycon 450MXH470MEFCSN30X45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$7.3400 / $8.4900 | Buy Now |
DISTI #
1189-2001-ND
|
DigiKey | CAP ALUM 470UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
36907 In Stock |
|
$5.2032 / $7.8000 | Buy Now |
DISTI #
232-XH470MEFCSN30X45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 288 |
|
$5.5100 / $7.8000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 450VDC - 30mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$4.9200 / $10.2200 | Buy Now |
DISTI #
SMC-450MXH470MEFCSN30X45
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100 |
|
RFQ | |
DISTI #
450MXH470MEFCSN30X45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 450 V, � 20%, Snap-In (Alt: 450MXH470MEFCSN30X45) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 470UF 20% 450V SNAP | 400 |
|
$4.3267 / $5.8618 | Buy Now |
|
LCSC | 20% 2.05A120Hz 10mm 450V 470uF PluginD30xL45mm Horn-Type Electrolytic Capacitors ROHS | 400 |
|
$4.5070 / $6.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
450MXH470MEFCSN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXH470MEFCSN30X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.37967 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 450MXH470MEFCSN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXH470MEFCSN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2W471MRZS6WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450MXH470MEFCSN30X45 vs HU2W471MRZS6WPPF |
HU2W471MEZS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450MXH470MEFCSN30X45 vs HU2W471MEZS6WPEC |
B43641A5477M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450MXH470MEFCSN30X45 vs B43641A5477M050 |
477LMH450MZDG | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 450MXH470MEFCSN30X45 vs 477LMH450MZDG |
450MXH470MSN30X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXH470MEFCSN30X45 vs 450MXH470MSN30X45 |
HU2W471MTZS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450MXH470MEFCSN30X45 vs HU2W471MTZS6WPEC |
LGL2W471MEKB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 450MXH470MEFCSN30X45 vs LGL2W471MEKB45 |
NRLQW471M450V30X45SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 450MXH470MEFCSN30X45 vs NRLQW471M450V30X45SF |
HU2W471MRZS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450MXH470MEFCSN30X45 vs HU2W471MRZS6WPEC |
LGG2W471MEUB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 450MXH470MEFCSN30X45 vs LGG2W471MEUB45 |