Part Details for 450MXH470MSN30X45 by Rubycon Corporation
Overview of 450MXH470MSN30X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MXH470MSN30X45
450MXH470MSN30X45 CAD Models
450MXH470MSN30X45 Part Data Attributes
|
450MXH470MSN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXH470MSN30X45
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.37967 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXH470MSN30X45
This table gives cross-reference parts and alternative options found for 450MXH470MSN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXH470MSN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2W471MRZS6WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450MXH470MSN30X45 vs HU2W471MRZS6WPPF |
HU2W471MEZS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450MXH470MSN30X45 vs HU2W471MEZS6WPEC |
B43641A5477M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450MXH470MSN30X45 vs B43641A5477M050 |
477LMH450MZDG | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 450MXH470MSN30X45 vs 477LMH450MZDG |
HU2W471MTZS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450MXH470MSN30X45 vs HU2W471MTZS6WPEC |
LGL2W471MEKB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 450MXH470MSN30X45 vs LGL2W471MEKB45 |
NRLQW471M450V30X45SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 450MXH470MSN30X45 vs NRLQW471M450V30X45SF |
HU2W471MRZS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450MXH470MSN30X45 vs HU2W471MRZS6WPEC |
LGG2W471MEUB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 450MXH470MSN30X45 vs LGG2W471MEUB45 |
450MXH470MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Rubycon Corporation | 450MXH470MSN30X45 vs 450MXH470MEFCSN30X45 |