Part Details for LF398AN8#PBF by Linear Technology
Overview of LF398AN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF398AN8#PBF
LF398AN8#PBF CAD Models
LF398AN8#PBF Part Data Attributes
|
LF398AN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LF398AN8#PBF
Linear Technology
IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 16 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LF398AN8#PBF
This table gives cross-reference parts and alternative options found for LF398AN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398AN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF398AN/NOPB | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, ROHS COMPLIANT, DIP-8 | Rochester Electronics LLC | LF398AN8#PBF vs LF398AN/NOPB |
LF198FE | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, CDIP8, 0.300 INCH, CERDIP-8, Sample and Hold Circuit | NXP Semiconductors | LF398AN8#PBF vs LF198FE |
LF398N8#PBF | LF398N - Precision Sample and Hold Amplifier in DIP8 Package; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LF398AN8#PBF vs LF398N8#PBF |
LF398JG | SAMPLE AND HOLD AMPLIFIER, 4us ACQUISITION TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LF398AN8#PBF vs LF398JG |
LF398J8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, CDIP8, HERMETIC SEALED, DIP-8, Sample and Hold Circuit | Linear Technology | LF398AN8#PBF vs LF398J8 |
LF398N/NOPB | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, ROHS COMPLIANT, DIP-8, Sample and Hold Circuit | National Semiconductor Corporation | LF398AN8#PBF vs LF398N/NOPB |
LF398N | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, DIP-8, Sample and Hold Circuit | National Semiconductor Corporation | LF398AN8#PBF vs LF398N |
LF398N8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | Linear Technology | LF398AN8#PBF vs LF398N8 |
LF398N/NOPB | Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 8-PDIP 0 to 70 | Texas Instruments | LF398AN8#PBF vs LF398N/NOPB |
LF398N8#PBF | Precision Sample and Hold Amplifier in DIP8 Package | Analog Devices Inc | LF398AN8#PBF vs LF398N8#PBF |