-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9108
|
Newark | Sample & Hold Amp, 1Mhz, 20Us, Dip-8, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Acquisition Time:20Μs, Input Offset Voltage:2Mv, Amplifier Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Range:± 5V To ± 18V, Settling Time:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS LF398N/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1100 / $2.9100 | Buy Now |
DISTI #
LF398N/NOPB-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1751 In Stock |
|
$0.9152 / $2.0800 | Buy Now |
DISTI #
926-LF398N/NOPB
|
Mouser Electronics | Sample & Hold Amplifiers MONOLITHIC SAMPLE & HOLD CIRCUIT RoHS: Compliant | 5935 |
|
$0.9340 / $2.0800 | Buy Now |
DISTI #
80330377
|
Verical | Sample and Hold 1-CH 20us 8-Pin PDIP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2340 | Americas - 795 |
|
$0.8938 / $2.0445 | Buy Now |
DISTI #
LF398N/NOPB
|
TME | IC: amplifier, DIP8, Ch: 1, Features: sample and hold circuit Min Qty: 1 | 6958 |
|
$1.2600 / $1.9500 | Buy Now |
|
Ameya Holding Limited | IC: amplifier, DIP8, Channels: 1, 5÷18V | 34978 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP SAMPLE HOLD 8DIP | 76638 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF398N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF398N/NOPB
Texas Instruments
Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LF398N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF398AN/NOPB | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, ROHS COMPLIANT, DIP-8 | Rochester Electronics LLC | LF398N/NOPB vs LF398AN/NOPB |
LF198FE | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, CDIP8, 0.300 INCH, CERDIP-8, Sample and Hold Circuit | NXP Semiconductors | LF398N/NOPB vs LF198FE |
LF398N8#PBF | LF398N - Precision Sample and Hold Amplifier in DIP8 Package; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LF398N/NOPB vs LF398N8#PBF |
LF398JG | SAMPLE AND HOLD AMPLIFIER, 4us ACQUISITION TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LF398N/NOPB vs LF398JG |
LF398J8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, CDIP8, HERMETIC SEALED, DIP-8, Sample and Hold Circuit | Linear Technology | LF398N/NOPB vs LF398J8 |
LF398N/NOPB | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, ROHS COMPLIANT, DIP-8, Sample and Hold Circuit | National Semiconductor Corporation | LF398N/NOPB vs LF398N/NOPB |
LF398N | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, DIP-8, Sample and Hold Circuit | National Semiconductor Corporation | LF398N/NOPB vs LF398N |
LF398N8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | Linear Technology | LF398N/NOPB vs LF398N8 |
LF398N8#PBF | Precision Sample and Hold Amplifier in DIP8 Package | Analog Devices Inc | LF398N/NOPB vs LF398N8#PBF |