Part Details for LF198N8 by Linear Technology
Overview of LF198N8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF198N8
LF198N8 CAD Models
LF198N8 Part Data Attributes
|
LF198N8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LF198N8
Linear Technology
IC SAMPLE AND HOLD AMPLIFIER, PDIP8, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LF198N8
This table gives cross-reference parts and alternative options found for LF198N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF198N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD781JNZ | High Speed, Monolithic SHA with a Max Acquisition Time for 700 ns to 0.01% Over Temperature | Analog Devices Inc | LF198N8 vs AD781JNZ |
LF398J8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, CDIP8, HERMETIC SEALED, DIP-8, Sample and Hold Circuit | Linear Technology | LF198N8 vs LF398J8 |
LF398JG | SAMPLE AND HOLD AMPLIFIER, 4us ACQUISITION TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LF198N8 vs LF398JG |
LF398N8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | Linear Technology | LF198N8 vs LF398N8 |
SHM-49MM | Sample and Hold Circuit, 1 Func, Sample, 0.2us Acquisition Time, FET, CDIP8, CERAMIC, DIP-8 | DATEL Inc | LF198N8 vs SHM-49MM |
SHM-50MM | Sample and Hold Circuit, | DATEL Inc | LF198N8 vs SHM-50MM |
LF398AP | SAMPLE AND HOLD AMPLIFIER, 4us ACQUISITION TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | LF198N8 vs LF398AP |
LF198AJ8 | IC SAMPLE AND HOLD AMPLIFIER, CDIP8, Sample and Hold Circuit | Linear Technology | LF198N8 vs LF198AJ8 |
LF198J8 | IC SAMPLE AND HOLD AMPLIFIER, CDIP8, Sample and Hold Circuit | Linear Technology | LF198N8 vs LF198J8 |
LF398N | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504-T, SOT97-1, DIP-8, Sample and Hold Circuit | NXP Semiconductors | LF198N8 vs LF398N |