Part Details for LF355AHB by AMD
Overview of LF355AHB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LF355AHB
LF355AHB CAD Models
LF355AHB Part Data Attributes:
|
LF355AHB
AMD
Buy Now
Datasheet
|
Compare Parts:
LF355AHB
AMD
Operational Amplifier, 1 Func, 2300uV Offset-Max, BIPolar, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 2300 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 2500 |
Alternate Parts for LF355AHB
This table gives cross-reference parts and alternative options found for LF355AHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF355AHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT318AH | IC OP-AMP, 2000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LF355AHB vs LT318AH |
LF155AH-MLS | OP-AMP, 2500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, TO-5, 8 PIN | Texas Instruments | LF355AHB vs LF155AH-MLS |
LT118AH | IC OP-AMP, 2000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LF355AHB vs LT118AH |
LF355AH | Operational Amplifier, 1 Func, 2300uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LF355AHB vs LF355AH |
LF155AT/883B | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Raytheon Semiconductor | LF355AHB vs LF155AT/883B |
HA2-5170-2 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF355AHB vs HA2-5170-2 |
LF355AH | IC OP-AMP, 2300 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8, Operational Amplifier | National Semiconductor Corporation | LF355AHB vs LF355AH |
5962P9853901QGX | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LF355AHB vs 5962P9853901QGX |
HA2-5170-5 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | Rochester Electronics LLC | LF355AHB vs HA2-5170-5 |