LF355AHB vs HA2-5170-5 feature comparison

LF355AHB AMD

Buy Now Datasheet

HA2-5170-5 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code BCY BCY
Package Description , PACKAGE-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00005 µA 0.002 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 2300 µV 500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -20 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Nom 5 V/us 8 V/us
Supply Current-Max 4 mA
Supply Voltage-Nom (Vsup) 20 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 2500 8000
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Neg Supply Voltage Limit-Max -22 V
Supply Voltage Limit-Max 22 V
Terminal Finish TIN LEAD

Compare LF355AHB with alternatives

Compare HA2-5170-5 with alternatives