Part Details for 5962P9853901QGX by Texas Instruments
Overview of 5962P9853901QGX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 5962P9853901QGX
5962P9853901QGX CAD Models
5962P9853901QGX Part Data Attributes:
|
5962P9853901QGX
Texas Instruments
Buy Now
|
Compare Parts:
5962P9853901QGX
Texas Instruments
OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-5, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 70 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 30k Rad(Si) V | |
Unity Gain BW-Nom | 15000 |
Alternate Parts for 5962P9853901QGX
This table gives cross-reference parts and alternative options found for 5962P9853901QGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962P9853901QGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT118AH | IC OP-AMP, 2000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | 5962P9853901QGX vs LT118AH |
HA2-5170-2 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | 5962P9853901QGX vs HA2-5170-2 |
LF355AHB | Operational Amplifier, 1 Func, 2300uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | 5962P9853901QGX vs LF355AHB |
LF355AH | IC OP-AMP, 2300 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | 5962P9853901QGX vs LF355AH |
HA2-5170-2 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | Rochester Electronics LLC | 5962P9853901QGX vs HA2-5170-2 |
LT318AH | IC OP-AMP, 2000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | 5962P9853901QGX vs LT318AH |
LF355AH | Operational Amplifier | Analog Devices Inc | 5962P9853901QGX vs LF355AH |
HA2-5170-5 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | 5962P9853901QGX vs HA2-5170-5 |
HA2-5170-5 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | Rochester Electronics LLC | 5962P9853901QGX vs HA2-5170-5 |
LF155AH-MLS | OP-AMP, 2500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, TO-5, 8 PIN | Texas Instruments | 5962P9853901QGX vs LF155AH-MLS |