Part Details for LF198WG-QMLV by Texas Instruments
Overview of LF198WG-QMLV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF198WG-QMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LF198WG-QMLV-ND
|
DigiKey | MONOLITHIC SAMPLE AND HOLD CIRCU Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 2945 |
|
RFQ |
Part Details for LF198WG-QMLV
LF198WG-QMLV CAD Models
LF198WG-QMLV Part Data Attributes
|
LF198WG-QMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF198WG-QMLV
Texas Instruments
Monolithic Sample and Hold Circuit 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.4 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Acquisition Time-Max | 25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
JESD-30 Code | R-CDSO-G14 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.34 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for LF198WG-QMLV
This table gives cross-reference parts and alternative options found for LF198WG-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF198WG-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8760801VZX | IC SAMPLE AND HOLD AMPLIFIER, CDSO14, CERAMIC, SOIC-14, Sample and Hold Circuit | National Semiconductor Corporation | LF198WG-QMLV vs 5962-8760801VZX |
5962-8760801QZA | SAMPLE AND HOLD AMPLIFIER, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LF198WG-QMLV vs 5962-8760801QZA |
5962-8760801VZA | Monolithic Sample and Hold Circuit 14-CFP -55 to 125 | Texas Instruments | LF198WG-QMLV vs 5962-8760801VZA |