Part Details for LD062A3R9DAX2A by Kyocera AVX Components
Overview of LD062A3R9DAX2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD062A3R9DAX2A
LD062A3R9DAX2A CAD Models
LD062A3R9DAX2A Part Data Attributes
|
LD062A3R9DAX2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD062A3R9DAX2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.82% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.82% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD062A3R9DAX2A
This table gives cross-reference parts and alternative options found for LD062A3R9DAX2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD062A3R9DAX2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C3R9DDNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Samsung Electro-Mechanics | LD062A3R9DAX2A vs CL31C3R9DDNL |
12062A3R9DA12A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD062A3R9DAX2A vs 12062A3R9DA12A |
KGM31BCG2D3R9DT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8206% +Tol, 12.8206% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD062A3R9DAX2A vs KGM31BCG2D3R9DT |
CL31C3R9DDNC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Samsung Electro-Mechanics | LD062A3R9DAX2A vs CL31C3R9DDNC |
AU062A3R9DAG9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Kyocera AVX Components | LD062A3R9DAX2A vs AU062A3R9DAG9A |
CL31C3R9DDNO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Samsung Electro-Mechanics | LD062A3R9DAX2A vs CL31C3R9DDNO |
LD062A3R9DAX4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD062A3R9DAX2A vs LD062A3R9DAX4A |
12062A3R9DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD062A3R9DAX2A vs 12062A3R9DAT9A |
12062A3R9DA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD062A3R9DAX2A vs 12062A3R9DA72A |
GMC31CG3R9D200NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | LD062A3R9DAX2A vs GMC31CG3R9D200NT |