There are no models available for this part yet.
Overview of KGM31BCG2D3R9DT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31BCG2D3R9DT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2D3R9DTTR-ND
|
DigiKey | CAP CER 3.9PF 200V C0G/NP0 1206 Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0857 | Buy Now |
CAD Models for KGM31BCG2D3R9DT by Kyocera AVX Components
Part Data Attributes for KGM31BCG2D3R9DT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
12.8205%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
12.8205%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31BCG2D3R9DT
This table gives cross-reference parts and alternative options found for KGM31BCG2D3R9DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2D3R9DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C3R9DDNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2D3R9DT vs CL31C3R9DDNL |
12062A3R9DA12A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D3R9DT vs 12062A3R9DA12A |
CL31C3R9DDNC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2D3R9DT vs CL31C3R9DDNC |
AU062A3R9DAG9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Kyocera AVX Components | KGM31BCG2D3R9DT vs AU062A3R9DAG9A |
CL31C3R9DDNO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2D3R9DT vs CL31C3R9DDNO |
LD062A3R9DAX4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D3R9DT vs LD062A3R9DAX4A |
12062A3R9DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D3R9DT vs 12062A3R9DAT9A |
12062A3R9DA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D3R9DT vs 12062A3R9DA72A |
GMC31CG3R9D200NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM31BCG2D3R9DT vs GMC31CG3R9D200NT |
AU062A3R9DAG2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | Kyocera AVX Components | KGM31BCG2D3R9DT vs AU062A3R9DAG2A |