Capacitors
GMC31CG3R9D200NT
Cal-Chip Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GMC31CG3R9D200NT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GMC31CG3R9D200NT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMC31CG3R9D200NT by Cal-Chip Electronics

GMC31CG3R9D200NT
Cal-Chip Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
12.82%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, CARDBOARD/EMBOSSED PLASTIC
Positive Tolerance
12.82%
Rated (DC) Voltage (URdc)
200 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GMC31CG3R9D200NT
    Cal-Chip Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GMC31CG3R9D200NT

This table gives cross-reference parts and alternative options found for GMC31CG3R9D200NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31CG3R9D200NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL31C3R9DDNL Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, Samsung Electro-Mechanics GMC31CG3R9D200NT vs CL31C3R9DDNL
12062A3R9DA12A Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMC31CG3R9D200NT vs 12062A3R9DA12A
KGM31BCG2D3R9DT Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8206% +Tol, 12.8206% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMC31CG3R9D200NT vs KGM31BCG2D3R9DT
CL31C3R9DDNC Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, Samsung Electro-Mechanics GMC31CG3R9D200NT vs CL31C3R9DDNC
AU062A3R9DAG9A Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, Kyocera AVX Components GMC31CG3R9D200NT vs AU062A3R9DAG9A
CL31C3R9DDNO Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, Samsung Electro-Mechanics GMC31CG3R9D200NT vs CL31C3R9DDNO
LD062A3R9DAX4A Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMC31CG3R9D200NT vs LD062A3R9DAX4A
12062A3R9DAT9A Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMC31CG3R9D200NT vs 12062A3R9DAT9A
12062A3R9DA72A Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMC31CG3R9D200NT vs 12062A3R9DA72A
AU062A3R9DAG2A Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, Kyocera AVX Components GMC31CG3R9D200NT vs AU062A3R9DAG2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC31CG3R9D200NT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC31CG3R9D200NT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMC31CG3R9D200NT would you like to use for your alert(s)?
  • Please alert me when GMC31CG3R9D200NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC31CG3R9D200NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC31CG3R9D200NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC31CG3R9D200NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC31CG3R9D200NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC31CG3R9D200NT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: