Part Details for LCS011S26PB26AC by C&K
Overview of LCS011S26PB26AC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS011S26PB26AC
LCS011S26PB26AC CAD Models
LCS011S26PB26AC Part Data Attributes
|
LCS011S26PB26AC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS011S26PB26AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.6 mm | |
Actuator Type | SIMULATED LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4.6 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCS011S26PB26AC
This table gives cross-reference parts and alternative options found for LCS011S26PB26AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS011S26PB26AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS011S26WC20AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26PB26AC vs LCS011S26WC20AC |
LCS011S26SD30EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26PB26AC vs LCS011S26SD30EC |
LCS011S26QB30CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26PB26AC vs LCS011S26QB30CC |
LCS011S26ZC28DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26PB26AC vs LCS011S26ZC28DC |
LCS011S26SC26EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26PB26AC vs LCS011S26SC26EC |
LCS011S26PA22BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS011S26PB26AC vs LCS011S26PA22BC |
LCS011S26SB26CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26PB26AC vs LCS011S26SB26CC |
LCS011S26ZC26DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26PB26AC vs LCS011S26ZC26DC |
LCS011S26ZB20EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26PB26AC vs LCS011S26ZB20EC |
LCS011S26ZA22BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26PB26AC vs LCS011S26ZA22BC |