Part Details for LCS011S26QB30CC by C&K
Overview of LCS011S26QB30CC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS011S26QB30CC
LCS011S26QB30CC CAD Models
LCS011S26QB30CC Part Data Attributes
|
LCS011S26QB30CC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS011S26QB30CC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.6 mm | |
Actuator Type | SIMULATED LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4.6 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCS011S26QB30CC
This table gives cross-reference parts and alternative options found for LCS011S26QB30CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS011S26QB30CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS011S26WC20AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26QB30CC vs LCS011S26WC20AC |
LCS011S26SD30EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26QB30CC vs LCS011S26SD30EC |
LCS011S26ZC30AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26QB30CC vs LCS011S26ZC30AC |
LCS011S26WC24EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26QB30CC vs LCS011S26WC24EC |
LCS011S26QD22BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26QB30CC vs LCS011S26QD22BC |
LCS011S26QC22CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26QB30CC vs LCS011S26QC22CC |
LCS011S26PD22AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS011S26QB30CC vs LCS011S26PD22AC |
LCS011S26QA28CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26QB30CC vs LCS011S26QA28CC |
LCS011S26ZC22BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011S26QB30CC vs LCS011S26ZC22BC |
LCS011S26PD28CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS011S26QB30CC vs LCS011S26PD28CC |