Part Details for LCP-10G3B4QDRH by Delta Electronics Inc
Overview of LCP-10G3B4QDRH by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCP-10G3B4QDRH
LCP-10G3B4QDRH CAD Models
LCP-10G3B4QDRH Part Data Attributes:
|
LCP-10G3B4QDRH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCP-10G3B4QDRH
Delta Electronics Inc
Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 57.45 mm | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 10000 Mbps | |
Data Rate (Tx) | 10000 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.412 mW | |
Sensitivity | -12.6 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for LCP-10G3B4QDRH
This table gives cross-reference parts and alternative options found for LCP-10G3B4QDRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCP-10G3B4QDRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCP-10G3B4QDRH-G | Transceiver, 1260nm Min, 1355nm Max, LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20 | Delta Electronics Inc | LCP-10G3B4QDRH vs LCP-10G3B4QDRH-G |
AFBR-707SDZ | Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | LCP-10G3B4QDRH vs AFBR-707SDZ |
FTLX1471D3BNL | Transceiver, 1260nm Min, 1355nm Max, 10500Mbps(Tx), 10500Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Finisar Corporation | LCP-10G3B4QDRH vs FTLX1471D3BNL |
AFBR-707SDZ | FIBER OPTIC TRANSCEIVER, 1260-1355nm, 10000Mbps(Tx), 10000Mbps(Rx), SURFACE MOUNT, LC CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | LCP-10G3B4QDRH vs AFBR-707SDZ |
FTLX1471D3BCL | Transceiver, 1260nm Min, 1355nm Max, 10300Mbps(Tx), 10300Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Finisar Corporation | LCP-10G3B4QDRH vs FTLX1471D3BCL |
FTLX1471D3BTL | Transceiver, 1260nm Min, 1355nm Max, 10752Mbps(Tx), 10752Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE-20 | Coherent Thermal Solutions | LCP-10G3B4QDRH vs FTLX1471D3BTL |