Part Details for LCP-10G3B4QDRH-G by Delta Electronics Inc
Overview of LCP-10G3B4QDRH-G by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCP-10G3B4QDRH-G
LCP-10G3B4QDRH-G CAD Models
LCP-10G3B4QDRH-G Part Data Attributes:
|
LCP-10G3B4QDRH-G
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCP-10G3B4QDRH-G
Delta Electronics Inc
Transceiver, 1260nm Min, 1355nm Max, LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-20 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS REF STD-UL-60950, EIA-JESD22-A115-A | |
Body Breadth | 13.55 mm | |
Body Height | 8.55 mm | |
Body Length or Diameter | 47.5 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LASER, PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.412 mW | |
Sensitivity | -12.6 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for LCP-10G3B4QDRH-G
This table gives cross-reference parts and alternative options found for LCP-10G3B4QDRH-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCP-10G3B4QDRH-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-707SDZ | Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | LCP-10G3B4QDRH-G vs AFBR-707SDZ |
FTLX1471D3BNL | Transceiver, 1260nm Min, 1355nm Max, 10500Mbps(Tx), 10500Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Finisar Corporation | LCP-10G3B4QDRH-G vs FTLX1471D3BNL |
AFBR-707SDZ | FIBER OPTIC TRANSCEIVER, 1260-1355nm, 10000Mbps(Tx), 10000Mbps(Rx), SURFACE MOUNT, LC CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | LCP-10G3B4QDRH-G vs AFBR-707SDZ |
FTLX1471D3BCL | Transceiver, 1260nm Min, 1355nm Max, 10300Mbps(Tx), 10300Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Finisar Corporation | LCP-10G3B4QDRH-G vs FTLX1471D3BCL |
FTLX1471D3BTL | Transceiver, 1260nm Min, 1355nm Max, 10752Mbps(Tx), 10752Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE-20 | Coherent Thermal Solutions | LCP-10G3B4QDRH-G vs FTLX1471D3BTL |