Part Details for AFBR-707SDZ by Avago Technologies
Overview of AFBR-707SDZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-707SDZ
AFBR-707SDZ CAD Models
AFBR-707SDZ Part Data Attributes:
|
AFBR-707SDZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-707SDZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1260-1355nm, 10000Mbps(Tx), 10000Mbps(Rx), SURFACE MOUNT, LC CONNECTOR, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 57.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 10000 Mbps | |
Data Rate (Tx) | 10000 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.501 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for AFBR-707SDZ
This table gives cross-reference parts and alternative options found for AFBR-707SDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-707SDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCP-10G3B4QDRH-G | Transceiver, 1260nm Min, 1355nm Max, LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20 | Delta Electronics Inc | AFBR-707SDZ vs LCP-10G3B4QDRH-G |
AFBR-707SDZ | Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | AFBR-707SDZ vs AFBR-707SDZ |
FTLX1471D3BNL | Transceiver, 1260nm Min, 1355nm Max, 10500Mbps(Tx), 10500Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Finisar Corporation | AFBR-707SDZ vs FTLX1471D3BNL |
FTLX1471D3BCL | Transceiver, 1260nm Min, 1355nm Max, 10300Mbps(Tx), 10300Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Finisar Corporation | AFBR-707SDZ vs FTLX1471D3BCL |
FTLX1471D3BTL | Transceiver, 1260nm Min, 1355nm Max, 10752Mbps(Tx), 10752Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE-20 | Coherent Thermal Solutions | AFBR-707SDZ vs FTLX1471D3BTL |