Part Details for LCGGX1T20RC by C&K
Overview of LCGGX1T20RC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCGGX1T20RC
LCGGX1T20RC CAD Models
LCGGX1T20RC Part Data Attributes
|
LCGGX1T20RC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGX1T20RC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 8.36 mm | |
Actuator Type | LEVER, LOW FORCE | |
Body Breadth | 9.32 mm | |
Body Height | 6.1 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 7.01 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCGGX1T20RC
This table gives cross-reference parts and alternative options found for LCGGX1T20RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGX1T20RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGX1T20HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1T20RC vs LCGGX1T20HCUE |
LCGGX1T20HCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1T20RC vs LCGGX1T20HCU |
LCGGF5T20ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1T20RC vs LCGGF5T20ECE |
LCGGF5T20LCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGX1T20RC vs LCGGF5T20LCU |
LCGGX1T20ECUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1T20RC vs LCGGX1T20ECUE |
LCGGF5T20RCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGX1T20RC vs LCGGF5T20RCE |
LCGGX1T20LCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGX1T20RC vs LCGGX1T20LCU |
LCGGX1T20JC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1T20RC vs LCGGX1T20JC |
LCGGF5T20HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1T20RC vs LCGGF5T20HCUE |
LCGGX1T20ECU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1T20RC vs LCGGX1T20ECU |