Part Details for LCGGF5T20ECE by C&K
Overview of LCGGF5T20ECE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCGGF5T20ECE
LCGGF5T20ECE CAD Models
LCGGF5T20ECE Part Data Attributes
|
LCGGF5T20ECE
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGF5T20ECE
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 8.36 mm | |
Actuator Type | LEVER, LOW FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 7.01 mm | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCGGF5T20ECE
This table gives cross-reference parts and alternative options found for LCGGF5T20ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGF5T20ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGX1T20HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T20ECE vs LCGGX1T20HCUE |
LCGGX1T20HCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T20ECE vs LCGGX1T20HCU |
LCGGF5T20LCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGF5T20ECE vs LCGGF5T20LCU |
LCGGX1T20ECUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T20ECE vs LCGGX1T20ECUE |
LCGGF5T20RCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGF5T20ECE vs LCGGF5T20RCE |
LCGGX1T20LCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGF5T20ECE vs LCGGX1T20LCU |
LCGGX1T20JC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T20ECE vs LCGGX1T20JC |
LCGGF5T20HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T20ECE vs LCGGF5T20HCUE |
LCGGX1T20ECU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T20ECE vs LCGGX1T20ECU |
LCGGF5T20RC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGF5T20ECE vs LCGGF5T20RC |