Part Details for LCGGM1P00EC by C&K
Overview of LCGGM1P00EC by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LCGGM1P00EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1872
|
Newark | Snap |C&k Components LCGGM1P00EC RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $9.2900 | Buy Now |
DISTI #
611-LCGGM1P00EC
|
Mouser Electronics | Basic / Snap Action Switches SPDT 142GF PIN PLGNR SLDR UL1054 RoHS: Compliant | 0 |
|
$5.9900 / $10.5400 | Order Now |
DISTI #
000000000001051111
|
Sager | Basic / Snap Action Switches SPDT 142GF PIN PLGNR SLDR UL1054 | 0 |
|
Buy Now |
Part Details for LCGGM1P00EC
LCGGM1P00EC CAD Models
LCGGM1P00EC Part Data Attributes
|
LCGGM1P00EC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGM1P00EC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.01 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCGGM1P00EC
This table gives cross-reference parts and alternative options found for LCGGM1P00EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGM1P00EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGM1P00SCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGM1P00EC vs LCGGM1P00SCE |
LCGGM1P00JCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGM1P00EC vs LCGGM1P00JCE |
LCGGM1P00HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGM1P00EC vs LCGGM1P00HCUE |
LCGGM1P00JCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGM1P00EC vs LCGGM1P00JCUE |
LCGGM1P00LCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGM1P00EC vs LCGGM1P00LCE |
LCGGM1P00HCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGM1P00EC vs LCGGM1P00HCU |
LCGGM1P00RCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGM1P00EC vs LCGGM1P00RCE |