Filter Your Search
1 - 4 of 4 results
|
LCGGM1P00EC
C&K
|
$7.3180 | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 10.1A@250VAC | 10.1 A | 250 V | 1.39 N | 760 µm | -25 °C | 85 °C | PANEL MOUNT | 1.01 mm | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
LCGGM1P00ECE
C&K
|
Check for Price | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 10.1A@250VAC | 10.1 A | 250 V | 1.39 N | 760 µm | -25 °C | 85 °C | PANEL MOUNT | 1.01 mm | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
LCGGM1P00ECUE
C&K
|
Check for Price | Yes | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 10.1A@250VAC | 10.1 A | 250 V | 1.39 N | 760 µm | -25 °C | 85 °C | PANEL MOUNT | 1.01 mm | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
LCGGM1P00ECU
C&K
|
Check for Price | Yes | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 10.1A@250VAC | 10.1 A | 250 V | 1.39 N | 760 µm | -25 °C | 85 °C | PANEL MOUNT | 1.01 mm | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |