Part Details for LAN9220-ABZJ by SMSC
Overview of LAN9220-ABZJ by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAN9220-ABZJ
LAN9220-ABZJ CAD Models
LAN9220-ABZJ Part Data Attributes:
|
LAN9220-ABZJ
SMSC
Buy Now
Datasheet
|
Compare Parts:
LAN9220-ABZJ
SMSC
LAN Controller, 1 Channel(s), 12.5MBps, CMOS, ROHS COMPLIANT, QFN-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 7 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN9220-ABZJ
This table gives cross-reference parts and alternative options found for LAN9220-ABZJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9220-ABZJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9210-ABZJ | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, HALOGEN FREE AND ROHS COMPLIANT, QFN-56 | Microchip Technology Inc | LAN9220-ABZJ vs LAN9210-ABZJ |
LAN9220-ABZJ-TR | LAN Controller | Microchip Technology Inc | LAN9220-ABZJ vs LAN9220-ABZJ-TR |
LAN9220-ABZJ | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, ROHS COMPLIANT, QFN-56 | Microchip Technology Inc | LAN9220-ABZJ vs LAN9220-ABZJ |