Part Details for LAN9210-ABZJ by Microchip Technology Inc
Overview of LAN9210-ABZJ by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9210-ABZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8569
|
Newark | Lan Controller, 1 Channel(S), 12.5Mbps, Cmos Rohs Compliant: Yes |Microchip LAN9210-ABZJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $9.2200 | Buy Now |
DISTI #
638-1048-ND
|
DigiKey | IC ETHERNET CTLR SGL CHIP 56-QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1011 In Stock |
|
$7.6200 / $10.0500 | Buy Now |
DISTI #
886-LAN9210-ABZJ
|
Mouser Electronics | Ethernet ICs BEST MED Perf RoHS: Compliant | 0 |
|
$7.6200 | Order Now |
DISTI #
LAN9210-ABZJ
|
Microchip Technology Inc | Small Form Factor 10/100 Ethernet Controller with HP Auto-MDIX, Projected EOL: 2034-03-07 RoHS: Compliant pbFree: Yes |
1780 Alternates Available |
|
$7.2700 / $10.0500 | Buy Now |
|
Future Electronics | Ethernet ICs BEST MED Perf RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$8.6300 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 56-Pin QFN - Tray RoHS: Compliant | 1560 Factory Stock |
|
$7.2600 / $15.2100 | Buy Now |
|
NAC | 10Based-T Ethernet Controller - Package: 56 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 1300 |
|
$7.8900 / $9.5100 | Buy Now |
DISTI #
LAN9210-ABZJ
|
EBV Elektronik | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 56-Pin QFN EP (Alt: LAN9210-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 56-Pin QFN - Tray RoHS: Compliant | 1560 Factory Stock |
|
$7.2600 / $15.2100 | Buy Now |
Part Details for LAN9210-ABZJ
LAN9210-ABZJ CAD Models
LAN9210-ABZJ Part Data Attributes
|
LAN9210-ABZJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9210-ABZJ
Microchip Technology Inc
1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, HALOGEN FREE AND ROHS COMPLIANT, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 7 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 46 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN9210-ABZJ
This table gives cross-reference parts and alternative options found for LAN9210-ABZJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9210-ABZJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9220-ABZJ-TR | LAN Controller | Microchip Technology Inc | LAN9210-ABZJ vs LAN9220-ABZJ-TR |
LAN9220-ABZJ | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, ROHS COMPLIANT, QFN-56 | SMSC | LAN9210-ABZJ vs LAN9220-ABZJ |
LAN9210-ABZJ | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, HALOGEN FREE AND ROHS COMPLIANT, QFN-56 | SMSC | LAN9210-ABZJ vs LAN9210-ABZJ |