LAN9220-ABZJ
vs
LAN9210-ABZJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFN
Package Description
ROHS COMPLIANT, QFN-56
HALOGEN FREE AND ROHS COMPLIANT, QFN-56
Pin Count
56
56
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.39.00.01
Address Bus Width
7
7
Boundary Scan
YES
YES
Clock Frequency-Max
25 MHz
25 MHz
Data Encoding/Decoding Method
NRZI; BIPH-LEVEL(MANCHESTER)
NRZI; BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
12.5 MBps
12.5 MBps
External Data Bus Width
16
16
JESD-30 Code
S-XQCC-N56
S-PQCC-N56
Length
8 mm
8 mm
Low Power Mode
YES
YES
Number of Serial I/Os
1
1
Number of Terminals
56
56
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
8 mm
8 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Bus Compatibility
PCI
Communication Protocol
ASYNC, BIT; SYNC, BYTE
JESD-609 Code
e3
Package Equivalence Code
LCC56,.31SQ,20
Supply Current-Max
46 mA
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Terminal Finish
MATTE TIN