Parametric results for: LAN9210-ABZJ under Serial IO/Communication Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lan9210abzj
Select parts from the table below to compare.
Compare
Compare
LAN9210-ABZJ
Microchip Technology Inc
$6.3313 Yes Active PCI 16 7 12.5 MBps 25 MHz YES 1.8 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS YES ASYNC, BIT; SYNC, BYTE NRZI; BIPH-LEVEL(MANCHESTER) YES 1 46 mA 1.9 V 1.7 V COMMERCIAL S-PQCC-N56 Not Qualified e3 70 °C 56 PLASTIC/EPOXY HVQCCN LCC56,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN HALOGEN FREE AND ROHS COMPLIANT, QFN-56 56 compliant EAR99 8542.39.00.01 Microchip
LAN9210-ABZJ
SMSC
Check for Price Transferred 16 7 12.5 MBps 25 MHz YES 1.8 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS YES NRZI; BIPH-LEVEL(MANCHESTER) YES 1 1.9 V 1.7 V COMMERCIAL S-XQCC-N56 Not Qualified 70 °C 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm STANDARD MICROSYSTEMS CORP QFN HALOGEN FREE AND ROHS COMPLIANT, QFN-56 56 unknown 8542.31.00.01 SMSC