Part Details for LAN7801-V/9JXVAO by Microchip Technology Inc
Overview of LAN7801-V/9JXVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN7801-V/9JXVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAN7801-V/9JXVAO
|
Microchip Technology Inc | U3 to GigE ext PHY GMII, Projected EOL: 2044-04-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4500 / $11.1500 | Buy Now |
Part Details for LAN7801-V/9JXVAO
LAN7801-V/9JXVAO CAD Models
LAN7801-V/9JXVAO Part Data Attributes
|
LAN7801-V/9JXVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7801-V/9JXVAO
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 125 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN7801-V/9JXVAO
This table gives cross-reference parts and alternative options found for LAN7801-V/9JXVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7801-V/9JXVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7801-I/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801-V/9JXVAO vs LAN7801-I/9JX |
LAN7801T-V/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801-V/9JXVAO vs LAN7801T-V/9JX |
LAN7801/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801-V/9JXVAO vs LAN7801/9JX |
LAN7801-V/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801-V/9JXVAO vs LAN7801-V/9JX |
LAN7801T-V/9JXVAO | USB Bus Controller | Microchip Technology Inc | LAN7801-V/9JXVAO vs LAN7801T-V/9JXVAO |
LAN7801T/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801-V/9JXVAO vs LAN7801T/9JX |
LAN7801T-I/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801-V/9JXVAO vs LAN7801T-I/9JX |