Part Details for LAN7801/9JX by Microchip Technology Inc
Overview of LAN7801/9JX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN7801/9JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9340
|
Newark | Interface Bridge, Usb-To-Ethernet, Sqfn, Bridge Type:Usb To 10/100/1000 Ethernet, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Interface Case Style:Sqfn, No. Of Pins:64Pins, Operating Temperature Min:0°C, Operating Temperaturerohs Compliant: Yes |Microchip LAN7801/9JX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$6.6400 / $8.2700 | Buy Now |
DISTI #
LAN7801/9JX-ND
|
DigiKey | IC USB 3.1 TO ETHER CNTRL 64SQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
456 In Stock |
|
$6.3750 / $7.9500 | Buy Now |
DISTI #
579-LAN7801/9JX
|
Mouser Electronics | Ethernet ICs USB3.1 Gen1 to RGMII Ethernet Bridge RoHS: Compliant | 545 |
|
$6.3700 / $7.9500 | Buy Now |
DISTI #
LAN7801/9JX
|
Microchip Technology Inc | U3 to GigE ext PHY GMII, Projected EOL: 2044-03-30 RoHS: Compliant pbFree: Yes |
3900 Alternates Available |
|
$5.2800 / $7.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$6.8000 | Buy Now |
|
Onlinecomponents.com | USB Interface Controller Chip USB Interface 1.8V/3.3V Automotive 64-Pin VQFN EP Tray RoHS: Compliant |
255 In Stock 3900 Factory Stock |
|
$6.0400 / $8.2000 | Buy Now |
DISTI #
67615879
|
Verical | USB Interface Controller Chip USB Interface 1.8V/3.3V 64-Pin VQFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 255 |
|
$8.0080 / $10.6600 | Buy Now |
|
NAC | USB3.1 Gen1 to RGMII Ethernet Bridge - Package: 64 VQFN 9x9x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 3120 |
|
$6.2200 / $7.5000 | Buy Now |
DISTI #
LAN7801/9JX
|
Avnet Silica | USB3.1 GEN1 TO RGMII ETHERNET BRIDGE (Alt: LAN7801/9JX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LAN7801/9JX
|
EBV Elektronik | USB3.1 GEN1 TO RGMII ETHERNET BRIDGE (Alt: LAN7801/9JX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LAN7801/9JX
LAN7801/9JX CAD Models
LAN7801/9JX Part Data Attributes
|
LAN7801/9JX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7801/9JX
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 125 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN7801/9JX
This table gives cross-reference parts and alternative options found for LAN7801/9JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7801/9JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7801-I/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801/9JX vs LAN7801-I/9JX |
LAN7801T-V/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801/9JX vs LAN7801T-V/9JX |
LAN7801-V/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801/9JX vs LAN7801-V/9JX |
LAN7801T-V/9JXVAO | USB Bus Controller | Microchip Technology Inc | LAN7801/9JX vs LAN7801T-V/9JXVAO |
LAN7801T/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801/9JX vs LAN7801T/9JX |
LAN7801T-I/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801/9JX vs LAN7801T-I/9JX |