Part Details for LAL02VAR56K by TAIYO YUDEN
Overview of LAL02VAR56K by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAL02VAR56K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16000 |
|
RFQ |
Part Details for LAL02VAR56K
LAL02VAR56K CAD Models
LAL02VAR56K Part Data Attributes
|
LAL02VAR56K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL02VAR56K
TAIYO YUDEN
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.61 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.3 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 210 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |
Alternate Parts for LAL02VAR56K
This table gives cross-reference parts and alternative options found for LAL02VAR56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL02VAR56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAP02VAR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL02VAR56K vs LAP02VAR56K |
AL02-R56-KAW | General Purpose Inductor, 0.56uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAL02VAR56K vs AL02-R56-KAW |
LALAP02KRR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL02VAR56K vs LALAP02KRR56K |
FAL02TBR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL02VAR56K vs FAL02TBR56K |
LALAL02VDR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL02VAR56K vs LALAL02VDR56K |
AL02-R56-KBQ | General Purpose Inductor, 0.56uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL02VAR56K vs AL02-R56-KBQ |
AL02Y-R56-KB | General Purpose Inductor, 0.56uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL02VAR56K vs AL02Y-R56-KB |
AL02-R56-KTQ | General Purpose Inductor, 0.56uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL02VAR56K vs AL02-R56-KTQ |
AICC-01-R56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Abracon Corporation | LAL02VAR56K vs AICC-01-R56K |
AICC-00-R56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Abracon Corporation | LAL02VAR56K vs AICC-00-R56K |