LAL02VAR56K
vs
AL02-R56-KTQ
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
RCD COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
FERRITE
|
|
DC Resistance |
0.61 Ω
|
0.61 Ω
|
Inductance-Nom (L) |
0.56 µH
|
0.56 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Diameter |
2.3 mm
|
2 mm
|
Package Length |
3.4 mm
|
3.2 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
35
|
35
|
Rated Current-Max |
0.32 A
|
0.32 A
|
Self Resonance Frequency |
210 MHz
|
210 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
25.2 MHz
|
25.2 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LAL02VAR56K with alternatives
Compare AL02-R56-KTQ with alternatives