There are no models available for this part yet.
Overview of LALAP02KRR56K by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LALAP02KRR56K by TAIYO YUDEN
Part Data Attributes for LALAP02KRR56K by TAIYO YUDEN
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
0.61 Ω
|
Inductance-Nom (L)
|
0.56 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
3.4 mm
|
Package Style
|
Axial
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.32 A
|
Self Resonance Frequency
|
210 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
25.2 MHz
|
Tolerance
|
10%
|
Alternate Parts for LALAP02KRR56K
This table gives cross-reference parts and alternative options found for LALAP02KRR56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LALAP02KRR56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAP02VAR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LALAP02KRR56K vs LAP02VAR56K |
AL02-R56-KAW | General Purpose Inductor, 0.56uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LALAP02KRR56K vs AL02-R56-KAW |
FAL02TBR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LALAP02KRR56K vs FAL02TBR56K |
LALAL02VDR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LALAP02KRR56K vs LALAL02VDR56K |
AL02-R56-KBQ | General Purpose Inductor, 0.56uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LALAP02KRR56K vs AL02-R56-KBQ |
AL02Y-R56-KB | General Purpose Inductor, 0.56uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LALAP02KRR56K vs AL02Y-R56-KB |
AL02-R56-KTQ | General Purpose Inductor, 0.56uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LALAP02KRR56K vs AL02-R56-KTQ |
AICC-01-R56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Abracon Corporation | LALAP02KRR56K vs AICC-01-R56K |
AICC-00-R56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Abracon Corporation | LALAP02KRR56K vs AICC-00-R56K |
LAL02VAR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LALAP02KRR56K vs LAL02VAR56K |