Part Details for LAKW6560MERZHAZB by Nichicon Corporation
Overview of LAKW6560MERZHAZB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAKW6560MERZHAZB
LAKW6560MERZHAZB CAD Models
LAKW6560MERZHAZB Part Data Attributes
|
LAKW6560MERZHAZB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAKW6560MERZHAZB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 380 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LAKW6560MERZHAZB
This table gives cross-reference parts and alternative options found for LAKW6560MERZHAZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAKW6560MERZHAZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXM421VSN560MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LAKW6560MERZHAZB vs ELXM421VSN560MP25S |
LASW6560MELZ25 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | LAKW6560MERZHAZB vs LASW6560MELZ25 |
LAKW6560MEKZ25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | LAKW6560MERZHAZB vs LAKW6560MEKZ25ZB |
MAL209454569E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 56 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LAKW6560MERZHAZB vs MAL209454569E3 |
LAKW6560MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | LAKW6560MERZHAZB vs LAKW6560MERZHA |
LAKW6560MERZGAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | LAKW6560MERZHAZB vs LAKW6560MERZGAZB |
ELXM421VNN560MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | LAKW6560MERZHAZB vs ELXM421VNN560MP25S |
LAKW6560MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | LAKW6560MERZHAZB vs LAKW6560MERZGA |
LAKW6560MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | LAKW6560MERZHAZB vs LAKW6560MEKZ25 |