LAKW6560MERZHAZB
vs
LAKW6560MERZGA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NICHICON CORP
|
NICHICON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.22.00
|
Capacitance |
56 µF
|
56 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
22 mm
|
22 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
e3
|
Length |
25 mm
|
25 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
Bulk
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
420 V
|
420 V
|
Ripple Current |
380 mA
|
380 mA
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Pitch |
8.5 mm
|
8.5 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare LAKW6560MERZHAZB with alternatives
Compare LAKW6560MERZGA with alternatives