Part Details for ELXM421VNN560MP25S by Chemi-Con
Overview of ELXM421VNN560MP25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXM421VNN560MP25S
ELXM421VNN560MP25S CAD Models
ELXM421VNN560MP25S Part Data Attributes
|
ELXM421VNN560MP25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXM421VNN560MP25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXM421VNN560MP25S
This table gives cross-reference parts and alternative options found for ELXM421VNN560MP25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXM421VNN560MP25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209454569E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELXM421VNN560MP25S vs MAL209454569E3 |
LAKW6560MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | ELXM421VNN560MP25S vs LAKW6560MERZGA |
LASW6560MELZ25ZB | Aluminum Electrolytic Capacitor, | Nichicon Corporation | ELXM421VNN560MP25S vs LASW6560MELZ25ZB |
LAKW6560MERZGAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | ELXM421VNN560MP25S vs LAKW6560MERZGAZB |
LAKW6560MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | ELXM421VNN560MP25S vs LAKW6560MERZHA |
ELXM421VSN560MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXM421VNN560MP25S vs ELXM421VSN560MP25S |
LAKW6560MEKZ25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | ELXM421VNN560MP25S vs LAKW6560MEKZ25ZB |
MAL209454569E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 56 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ELXM421VNN560MP25S vs MAL209454569E3 |