Part Details for LAKW6330MHLZ50BP by Nichicon Corporation
Overview of LAKW6330MHLZ50BP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAKW6330MHLZ50BP
LAKW6330MHLZ50BP CAD Models
LAKW6330MHLZ50BP Part Data Attributes
|
LAKW6330MHLZ50BP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAKW6330MHLZ50BP
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.353186 mA | |
Manufacturer Series | AK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAKW6330MHLZ50BP
This table gives cross-reference parts and alternative options found for LAKW6330MHLZ50BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAKW6330MHLZ50BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAKW6330MHLZ50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LAKW6330MHLZ50BP vs LAKW6330MHLZ50 |
420PE33ES | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | SUN Electronic Industries Corporation | LAKW6330MHLZ50BP vs 420PE33ES |
LAKW6330MHLZ25BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | LAKW6330MHLZ50BP vs LAKW6330MHLZ25BP |
420AXF33MEFCSN22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | LAKW6330MHLZ50BP vs 420AXF33MEFCSN22X20 |
420AXF33MOOESN22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | LAKW6330MHLZ50BP vs 420AXF33MOOESN22X20 |
420AXF33M22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | LAKW6330MHLZ50BP vs 420AXF33M22X20 |
LAKW6330MELZ50ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LAKW6330MHLZ50BP vs LAKW6330MELZ50ZB |
420AXF33MSN20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | LAKW6330MHLZ50BP vs 420AXF33MSN20X20 |
420AXF33MST20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | LAKW6330MHLZ50BP vs 420AXF33MST20X20 |