Part Details for 420PE33ES by SUN Electronic Industries Corporation
Overview of 420PE33ES by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 420PE33ES
420PE33ES CAD Models
420PE33ES Part Data Attributes
|
420PE33ES
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
420PE33ES
SUN Electronic Industries Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.35319 mA | |
Manufacturer Series | PE-ES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 420PE33ES
This table gives cross-reference parts and alternative options found for 420PE33ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420PE33ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAKW6330MHLZ50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 420PE33ES vs LAKW6330MHLZ50 |
LAKW6330MHLZ25BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | 420PE33ES vs LAKW6330MHLZ25BP |
420AXF33MEFCSN22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | 420PE33ES vs 420AXF33MEFCSN22X20 |
420AXF33MOOESN22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | 420PE33ES vs 420AXF33MOOESN22X20 |
420AXF33M22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 420PE33ES vs 420AXF33M22X20 |
LAKW6330MELZ50ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 420PE33ES vs LAKW6330MELZ50ZB |
420AXF33MSN20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | 420PE33ES vs 420AXF33MSN20X20 |
420AXF33MST20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 420PE33ES vs 420AXF33MST20X20 |
LAKW6330MHLZ50BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 420PE33ES vs LAKW6330MHLZ50BP |