LAKW6330MHLZ50BP
vs
420AXF33MST20X20
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.353186 mA
0.353186 mA
Manufacturer Series
AK
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
420 V
420 V
Ripple Current
250 mA
300 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.20
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Compare LAKW6330MHLZ50BP with alternatives
Compare 420AXF33MST20X20 with alternatives