There are no models available for this part yet.
Overview of LA6567H by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LA6567H by SANYO Electric Co Ltd
Part Data Attributes for LA6567H by SANYO Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO ELECTRIC CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
HSSOP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Drive Type
|
WINCHESTER
|
Interface IC Type
|
CD MOTOR DRIVER
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
15.2 mm
|
Number of Channels
|
5
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.45 mm
|
Supply Voltage-Max
|
13 V
|
Supply Voltage-Min
|
5.6 V
|
Supply Voltage-Nom
|
8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Width
|
7.9 mm
|
Alternate Parts for LA6567H
This table gives cross-reference parts and alternative options found for LA6567H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA6567H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6665FM | CD Motor Driver, PDSO30, HSOP-28 | ROHM Semiconductor | LA6567H vs BD6665FM |
XR-511-6D | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SOP-28 | Exar Corporation | LA6567H vs XR-511-6D |
SSI32R502R-6L | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | LA6567H vs SSI32R502R-6L |
BA6394FP-T2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | LA6567H vs BA6394FP-T2 |
SSI32R117R-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | LA6567H vs SSI32R117R-6CL |
VM785R620SS | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | VTC Inc | LA6567H vs VM785R620SS |
FAN8024D | CD Motor Driver, PDSO30, 0.375 INCH, SSOPH-28 | Fairchild Semiconductor Corporation | LA6567H vs FAN8024D |
SSI32R5111M-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | LA6567H vs SSI32R5111M-6CL |
BA6392FPT2 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | LA6567H vs BA6392FPT2 |
BA6196FPE1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | LA6567H vs BA6196FPE1 |