Part Details for FAN8024D by Fairchild Semiconductor Corporation
Overview of FAN8024D by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FAN8024D
FAN8024D CAD Models
FAN8024D Part Data Attributes
|
FAN8024D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8024D
Fairchild Semiconductor Corporation
CD Motor Driver, PDSO30, 0.375 INCH, SSOPH-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.375 INCH, SSOPH-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FAN8024D
This table gives cross-reference parts and alternative options found for FAN8024D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8024D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6665FM | CD Motor Driver, PDSO30, HSOP-28 | ROHM Semiconductor | FAN8024D vs BD6665FM |
XR-511-6D | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SOP-28 | Exar Corporation | FAN8024D vs XR-511-6D |
SSI32R502R-6L | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | FAN8024D vs SSI32R502R-6L |
BA6394FP-T2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8024D vs BA6394FP-T2 |
SSI32R117R-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | FAN8024D vs SSI32R117R-6CL |
VM785R620SS | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | VTC Inc | FAN8024D vs VM785R620SS |
SSI32R5111M-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | FAN8024D vs SSI32R5111M-6CL |
BA6392FPT2 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8024D vs BA6392FPT2 |
BA6196FPE1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8024D vs BA6196FPE1 |
BA5824FP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8024D vs BA5824FP |