Part Details for L934ED by Kingbright
Overview of L934ED by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L934ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L934ED
|
Mouser Electronics | Standard LEDs - Through Hole Orange, 625nm 20mcd, 20mA RoHS: Not Compliant | 0 |
|
$0.0490 / $0.3000 | Order Now |
DISTI #
000000000000998722
|
Sager | Standard LEDs - Through Hole Orange, 625nm 20mcd, 20mA | 0 |
|
Buy Now |
Part Details for L934ED
L934ED CAD Models
L934ED Part Data Attributes:
|
L934ED
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934ED
Kingbright
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED ORANGE, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED ORANGE | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L934ED
This table gives cross-reference parts and alternative options found for L934ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934GC | Single Color LED, Green, Water Clear, T-1, 3mm, | Kingbright | L934ED vs L-934GC |
L-934ED | Single Color LED, Orange, Diffused, T-1, 3mm, | Kingbright | L934ED vs L-934ED |