Part Details for L-934GC by Kingbright
Overview of L-934GC by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for L-934GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79638901
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2315 | Americas - 2000 |
|
$0.0898 / $0.1083 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Water Clear | 4 |
|
$0.1800 | Buy Now |
DISTI #
L-934GC
|
TME | LED, 3mm, green, 20÷80mcd, 50°, Front: convex, 2.2÷2.5V Min Qty: 5 | 7610 |
|
$0.0594 / $0.1893 | Buy Now |
DISTI #
L-934GC
|
Avnet Abacus | LED Uni-Color Green 568nm 2-Pin T-1 (Alt: L-934GC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
66S9344
|
Bürklin Elektronik | LED, THT, Ø 3 mm, green, 568 nm, 20 to 60 mcd, 50°, L-934GC Min Qty: 5 | 900 |
|
$0.2177 / $0.4204 | Buy Now |
Part Details for L-934GC
L-934GC CAD Models
L-934GC Part Data Attributes:
|
L-934GC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-934GC
Kingbright
Single Color LED, Green, Water Clear, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 50 cd | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |