Part Details for L7C199PI20 by LOGIC Devices Inc
Overview of L7C199PI20 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for L7C199PI20
L7C199PI20 CAD Models
L7C199PI20 Part Data Attributes
|
L7C199PI20
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C199PI20
LOGIC Devices Inc
Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; LOW POWER OPERATION; BATTERY BACKUP OPERATION | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.052 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C199PI20
This table gives cross-reference parts and alternative options found for L7C199PI20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C199PI20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1256-20DWMB | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | L7C199PI20 vs P4C1256-20DWMB |
MSM832TMB-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, SKINNY, DIP-28 | APTA Group Inc | L7C199PI20 vs MSM832TMB-020 |
CY7C199-20PXC | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, MO-095, DIP-28 | Cypress Semiconductor | L7C199PI20 vs CY7C199-20PXC |
NS41256L20J/883 | 32KX8 STANDARD SRAM, 20ns, CDIP28, 0.300 INCH, CERDIP-28 | Texas Instruments | L7C199PI20 vs NS41256L20J/883 |
5962-8866207XA | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, | Teledyne e2v | L7C199PI20 vs 5962-8866207XA |
5962-8866207NX | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | L7C199PI20 vs 5962-8866207NX |
5962-8866207XX | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, | Teledyne e2v | L7C199PI20 vs 5962-8866207XX |
NS41256S20J/883 | 32KX8 STANDARD SRAM, 20ns, CDIP28, 0.300 INCH, CERDIP-28 | Texas Instruments | L7C199PI20 vs NS41256S20J/883 |
PDM41256SA20D | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28 | Paradigm Technology Inc | L7C199PI20 vs PDM41256SA20D |
P4C1256-20PC | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | L7C199PI20 vs P4C1256-20PC |