Part Details for L78M09CDT-1 by STMicroelectronics
Overview of L78M09CDT-1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L78M09CDT-1
L78M09CDT-1 CAD Models
L78M09CDT-1 Part Data Attributes
|
L78M09CDT-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M09CDT-1
STMicroelectronics
9V FIXED POSITIVE REGULATOR, PSIP3, ROHS COMPLIANT, IPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | SIP, SIP3,.04,90TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PSIP-T3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.04,90TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 6.1 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.3 mm |
Alternate Parts for L78M09CDT-1
This table gives cross-reference parts and alternative options found for L78M09CDT-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M09CDT-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78D09AG-TNA-T | Fixed Positive Standard Regulator, 9VPSSO3, TO-252, 3 PIN | Unisonic Technologies Co Ltd | L78M09CDT-1 vs 78D09AG-TNA-T |
KA7809ETSTU | Fixed Positive Standard Regulator, 9VBIPolar, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M09CDT-1 vs KA7809ETSTU |
78D09AL-AA3-R | Fixed Positive Standard Regulator, 9VPDSO3, SOT-223, 3 PIN | Unisonic Technologies Co Ltd | L78M09CDT-1 vs 78D09AL-AA3-R |
LM78L10QTRL | Fixed Positive Standard Regulator, 10VBIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Imagis Co Ltd | L78M09CDT-1 vs LM78L10QTRL |
78L10ML-S08-R | Fixed Positive Standard Regulator, 10VBIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | L78M09CDT-1 vs 78L10ML-S08-R |
FH78L09-B | Fixed Positive Standard Regulator, 9VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | L78M09CDT-1 vs FH78L09-B |
78L09MG-S08-T | Fixed Positive Standard Regulator, 9VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | L78M09CDT-1 vs 78L09MG-S08-T |
78D09LG-TN3-T | Fixed Positive Standard Regulator, 9VBIPolar, PSSO3, HALOGEN FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | L78M09CDT-1 vs 78D09LG-TN3-T |
78L09MG-T9N-R | Fixed Positive Standard Regulator, 9VBIPolar, HALOGEN FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | L78M09CDT-1 vs 78L09MG-T9N-R |
78L09MG-T92-R | Fixed Positive Standard Regulator, 9VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | L78M09CDT-1 vs 78L09MG-T92-R |