Datasheets
78L10ML-S08-R by: Unisonic Technologies Co Ltd

Fixed Positive Standard Regulator, 10VBIPolar, PDSO8, LEAD FREE, SOP-8

Part Details for 78L10ML-S08-R by Unisonic Technologies Co Ltd

Overview of 78L10ML-S08-R by Unisonic Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
54102-S08-00 Amphenol Communications Solutions 54102-S08-00-BERGSTIK 0.100 HDR
54102-S08-02 Amphenol Communications Solutions 54102-S08-02-B/S 0.100 HDR
54102-S08-18 Amphenol Communications Solutions 54102-S08-18-B/S 0.100 HDR

Part Details for 78L10ML-S08-R

78L10ML-S08-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

78L10ML-S08-R Part Data Attributes

78L10ML-S08-R Unisonic Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
78L10ML-S08-R Unisonic Technologies Co Ltd Fixed Positive Standard Regulator, 10VBIPolar, PDSO8, LEAD FREE, SOP-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 23 V
Input Voltage-Min 12.5 V
JESD-30 Code R-PDSO-G8
Length 4.92 mm
Load Regulation-Max 0.09%
Number of Functions 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.04 A
Output Voltage1-Max 10.5 V
Output Voltage1-Min 9.5 V
Output Voltage1-Nom 10 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.96 mm
Surface Mount YES
Technology BIPOLAR
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5%
Width 3.95 mm

Alternate Parts for 78L10ML-S08-R

This table gives cross-reference parts and alternative options found for 78L10ML-S08-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78L10ML-S08-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
78D09AG-TNA-T Fixed Positive Standard Regulator, 9VPSSO3, TO-252, 3 PIN Unisonic Technologies Co Ltd 78L10ML-S08-R vs 78D09AG-TNA-T
KA7809ETSTU Fixed Positive Standard Regulator, 9VBIPolar, LEAD FREE, TO-220, 3 PIN Fairchild Semiconductor Corporation 78L10ML-S08-R vs KA7809ETSTU
78D09AL-AA3-R Fixed Positive Standard Regulator, 9VPDSO3, SOT-223, 3 PIN Unisonic Technologies Co Ltd 78L10ML-S08-R vs 78D09AL-AA3-R
LM78L10QTRL Fixed Positive Standard Regulator, 10VBIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN Imagis Co Ltd 78L10ML-S08-R vs LM78L10QTRL
FH78L09-B Fixed Positive Standard Regulator, 9VBIPolar, PSSO3, SOT-89, 3 PIN Fenghua (HK) Electronics Ltd 78L10ML-S08-R vs FH78L09-B
78L09MG-S08-T Fixed Positive Standard Regulator, 9VBIPolar, PDSO8, HALOGEN FREE, SOP-8 Unisonic Technologies Co Ltd 78L10ML-S08-R vs 78L09MG-S08-T
78D09LG-TN3-T Fixed Positive Standard Regulator, 9VBIPolar, PSSO3, HALOGEN FREE, TO-252, 3/2 PIN Unisonic Technologies Co Ltd 78L10ML-S08-R vs 78D09LG-TN3-T
78L09MG-T9N-R Fixed Positive Standard Regulator, 9VBIPolar, HALOGEN FREE, TO-92NL, 3 PIN Unisonic Technologies Co Ltd 78L10ML-S08-R vs 78L09MG-T9N-R
78L09MG-T92-R Fixed Positive Standard Regulator, 9VBIPolar, HALOGEN FREE, TO-92, 3 PIN Unisonic Technologies Co Ltd 78L10ML-S08-R vs 78L09MG-T92-R
TA78L10PF IC VREG 10 V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Fixed Positive Single Output Standard Regulator Toshiba America Electronic Components 78L10ML-S08-R vs TA78L10PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78L10ML-S08-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78L10ML-S08-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 78L10ML-S08-R would you like to use for your alert(s)?
  • Please alert me when 78L10ML-S08-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78L10ML-S08-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78L10ML-S08-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78L10ML-S08-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78L10ML-S08-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78L10ML-S08-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: